DSC1001CL5-027.1200
vs
ASEMB-26.000MHZ-XY-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.32.00.61
|
Additional Feature |
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
27.12 MHz
|
26 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
2
|
3
|
Package Description |
|
DILCC4,.1,86
|
Factory Lead Time |
|
53 Weeks, 1 Day
|
Samacsys Manufacturer |
|
ABRACON
|
Operating Frequency-Max |
|
150 MHz
|
Operating Frequency-Min |
|
1 MHz
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC4,.1,86
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
15 mA
|
Technology |
|
CMOS
|
|
|
|
Compare DSC1001CL5-027.1200 with alternatives
Compare ASEMB-26.000MHZ-XY-T with alternatives