DS1F5AQ3 vs DS1F5BQ3 feature comparison

DS1F5AQ3 C&K

Buy Now Datasheet

DS1F5BQ3 C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 13 Weeks 13 Weeks
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 21.3614 mm 21.3614 mm
Body Color WHITE WHITE
Body Height 13.3096 mm 13.3096 mm
Body Length or Diameter 22.0472 mm 22.0472 mm
Center Contact Material SILVER ALLOY SILVER ALLOY
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 0.1A@250VAC 0.1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Resistance 0.03 mΩ 0.03 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material SILVER ALLOY SILVER ALLOY
End Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Housing Material POLYAMIDE POLYAMIDE
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 4 4

Compare DS1F5AQ3 with alternatives

Compare DS1F5BQ3 with alternatives