DS1066-9MVW6S vs 292231-9 feature comparison

DS1066-9MVW6S Ningbo connfly electronic CO LTD

Buy Now Datasheet

292231-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONNFLY ELECTRONIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body Breadth 0.189 inch 0.185 inch
Body Depth 0.236 inch 0.272 inch
Body Length 0.78 inch 0.63 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color WHITE NATURAL
Insulator Material POLYAMIDE66 POLYAMIDE
Mating Contact Pitch 0.079 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 221 °C
Operating Temperature-Min -25 °C -22 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Polarization Key POLARIZATION NOTCH POLARIZED
Rated Current (Signal) 2 A 2 A
Terminal Length 0.134 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 9 9
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
DIN Conformance NO
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 2A
Number of Ports 1
PCB Contact Row Spacing 5.3086 mm
Panel Mount NO
Plating Thickness 39.37u inch
Rated Voltage 50 V
Reference Standard CSA, LR, U
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG