DS1066-5MRW6XB vs HS7105E-B feature comparison

DS1066-5MRW6XB Ningbo connfly electronic CO LTD

Buy Now Datasheet

HS7105E-B Foxconn

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONNFLY ELECTRONIC CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
Body Breadth 0.189 inch 0.175 inch
Body Depth 0.256 inch 0.305 inch
Body Length 0.465 inch 0.346 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE66 POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 2 A 2 A
Terminal Length 0.134 inch
Terminal Pitch 2 mm 1.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 5 5
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Reference Standard UL
UL Flammability Code 94V-0

Compare DS1066-5MRW6XB with alternatives

Compare HS7105E-B with alternatives