DF14-30P-1.25H(50) vs HTMS-130-01-F-S-RA feature comparison

DF14-30P-1.25H(50) Hirose Electric Co Ltd

Buy Now Datasheet

HTMS-130-01-F-S-RA Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.224 inch 0.098 inch
Body Depth 0.098 inch 0.17 inch
Body Length 1.671 inch 1.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination TIN LEAD Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 600VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color BEIGE BLACK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.05 inch
Mating Information DF14-30S-1.25C
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Pitch 1.25 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Plating Thickness FLASH inch
Terminal Length 0.14 inch

Compare DF14-30P-1.25H(50) with alternatives

Compare HTMS-130-01-F-S-RA with alternatives