DBS151G vs KBP151GC2G feature comparison

DBS151G RFE International Inc

Buy Now Datasheet

KBP151GC2G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RFE INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Rohs Code Yes
Package Description R-PSIP-W4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PSIP-W4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE

Compare KBP151GC2G with alternatives