DBS151G vs DB1501S feature comparison

DBS151G RFE International Inc

Buy Now Datasheet

DB1501S Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RFE INTERNATIONAL INC SECOS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Compare DB1501S with alternatives