DBL151GC1 vs DBL151GC1G feature comparison

DBL151GC1 Taiwan Semiconductor

Buy Now Datasheet

DBL151GC1G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDIP-T4 R-PDIP-T4
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Reference Standard AEC-Q101; UL RECOGNIZED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare DBL151GC1 with alternatives

Compare DBL151GC1G with alternatives