DB151 vs DI150S_T0_10001 feature comparison

DB151 Secos Corporation

Buy Now Datasheet

DI150S_T0_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Base Number Matches 19 1
Rohs Code Yes
Package Description R-PDSO-G4
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -50 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DI150S_T0_10001 with alternatives