DB1501S vs DF15005M feature comparison

DB1501S Secos Corporation

Buy Now Datasheet

DF15005M Galaxy Microelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SECOS CORP CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 1
Peak Reflow Temperature (Cel) 260

Compare DB1501S with alternatives

Compare DF15005M with alternatives