D2W203F
vs
SG-24A03L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
CRYDOM INC
|
FUJITSU LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC, SIP-4
|
40 X 9 MM, 20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED
|
HIGH RELIABILITY
|
Control Current |
0.003 A
|
|
Control Voltage |
3 V
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
4000 V
|
2500 V
|
JESD-609 Code |
e3
|
e1
|
Number of Elements |
1
|
1
|
On-State Current-Max |
3 A
|
3 A
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Output Circuit Type |
Triac
|
|
Overall Height |
30 mm
|
|
Overall Length |
43 mm
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Base Number Matches |
3
|
4
|
Configuration |
|
COMPLEX
|
|
|
|
Compare D2W203F with alternatives