D2W202F
vs
D2W203LF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
HBCONTROLS INC
|
KYOCERA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Current |
0.003 A
|
|
Control Voltage |
3 V
|
|
Input Type |
DC
|
DC
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Circuit Type |
Triac
|
|
Overall Height |
30 mm
|
|
Overall Length |
43 mm
|
|
Base Number Matches |
3
|
2
|
Configuration |
|
SINGLE
|
Isolation Voltage-Max |
|
1500 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
Surface Mount |
|
NO
|
|
|
|
Compare D2W203LF with alternatives