CZRA5952B-G vs SMAJ5952B-TP-HF feature comparison

CZRA5952B-G Comchip Technology Corporation Ltd

Buy Now Datasheet

SMAJ5952B-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω 450 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare CZRA5952B-G with alternatives

Compare SMAJ5952B-TP-HF with alternatives