CY7C291AL-25WI vs AM27C291-25DCB feature comparison

CY7C291AL-25WI Cypress Semiconductor

Buy Now Datasheet

AM27C291-25DCB AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 25 ns 25 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.09 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Package Equivalence Code DIP24,.3
Programming Voltage 13.5 V
Terminal Pitch 2.54 mm

Compare CY7C291AL-25WI with alternatives

Compare AM27C291-25DCB with alternatives