CY7C291AL-25WC vs WS57C919C-25D feature comparison

CY7C291AL-25WC Cypress Semiconductor

Buy Now Datasheet

WS57C919C-25D e2v technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, CERDIP-24 0.600 INCH, CERAMIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T24 R-CDIP-T24
JESD-609 Code e0
Length 31.877 mm
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.06 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare CY7C291AL-25WC with alternatives

Compare WS57C919C-25D with alternatives