CY7C291A-25WMB vs CY7C245L-45WC feature comparison

CY7C291A-25WMB Cypress Semiconductor

Buy Now Datasheet

CY7C245L-45WC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, CERDIP-24 0.300 INCH, WINDOWED, SLIM, CERDIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 25 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.877 mm
Memory Density 16384 bit 16384 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V 13.5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.12 A 0.06 A
Supply Current-Max 0.12 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare CY7C291A-25WMB with alternatives

Compare CY7C245L-45WC with alternatives