CSHC221-2005B001B1AC vs ESQT-120-02-G-D-355 feature comparison

CSHC221-2005B001B1AC Greenconn Corp

Buy Now Datasheet

ESQT-120-02-G-D-355 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GREENCONN CORP SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH/TIN GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD FLASH/TIN GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4/e3 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 4.5 A

Compare CSHC221-2005B001B1AC with alternatives

Compare ESQT-120-02-G-D-355 with alternatives