CS5016-JP16 vs CS5016-KP32 feature comparison

CS5016-JP16 Crystal Semiconductor Corp

Buy Now Datasheet

CS5016-KP32 Crystal Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP CRYSTAL SEMICONDUCTOR CORP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.3 V 6.3 V
Analog Input Voltage-Min -6.3 V -6.3 V
Conversion Time-Max 16.25 µs 32.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.003% 0.0015%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.05 MHz 0.05 MHz
Sample and Hold / Track and Hold TRACK TRACK
Supply Current-Max 19 mA 19 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3

Compare CS5016-JP16 with alternatives

Compare CS5016-KP32 with alternatives