CS5016-AP16
vs
5962-8967601QA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
CRYSTAL SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-40
|
CERAMIC, DIP-40
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Input Voltage-Max |
4.5 V
|
4.5 V
|
Analog Input Voltage-Min |
-4.5 V
|
-4.5 V
|
Conversion Time-Max |
16.25 µs
|
16.25 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDIP-T40
|
R-GDIP-T40
|
JESD-609 Code |
e0
|
e0
|
Length |
52.07 mm
|
|
Linearity Error-Max (EL) |
0.003%
|
0.0008%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
SERIAL, PARALLEL, WORD
|
SERIAL, PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.05 MHz
|
0.05 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
|
Base Number Matches |
3
|
4
|
|
|
|
Compare CS5016-AP16 with alternatives
Compare 5962-8967601QA with alternatives