CS5016-AL16 vs CS5016-BL32 feature comparison

CS5016-AL16 Rochester Electronics LLC

Buy Now Datasheet

CS5016-BL32 Crystal Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CRYSTAL SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.5 V 6.3 V
Analog Input Voltage-Min -4.5 V -6.3 V
Conversion Time-Max 16.25 µs 32.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Length 16.5862 mm
Linearity Error-Max (EL) 0.003% 0.0015%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY
Output Format SERIAL, PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Sample Rate 0.05 MHz 0.05 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
Base Number Matches 1 1
Package Equivalence Code LDCC44,.7SQ
Supply Current-Max 19 mA

Compare CS5016-AL16 with alternatives

Compare CS5016-BL32 with alternatives