CR2032MFR.CU vs BR2032/BN feature comparison

CR2032MFR.CU The Swatch Group Ltd

Buy Now Datasheet

BR2032/BN Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THE SWATCH GROUP LTD PANASONIC CORP
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.J.1 3A991.J.1
HTS Code 8506.80.00.00 8506.80.00.00
Approvals UL
Battery Chemistry LITHIUM MANGANESE DIOXIDE LITHIUM POLY-CARBONMONOFLOURIDE
Battery Size 2032 2032
Battery Type PRIMARY PRIMARY
Capacity 0.225 Ah 0.19 Ah
Diameter 20 mm 20 mm
Height 3.2 mm 3.2 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Terminal Type BUTTON(+), FLAT(-) TAB
Voltage 3 V 3 V
Weight 3 g 2.5 g
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare CR2032MFR.CU with alternatives

Compare BR2032/BN with alternatives