CR2032.IB
vs
CR2032
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THE SWATCH GROUP LTD
|
THE SWATCH GROUP LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.J.1
|
3A991.J.1
|
HTS Code |
8506.80.00.00
|
8506.80.00.00
|
Approvals |
UL
|
UL
|
Battery Chemistry |
LITHIUM MANGANESE DIOXIDE
|
LITHIUM MANGANESE DIOXIDE
|
Battery Type |
PRIMARY
|
PRIMARY
|
Capacity |
0.235 Ah
|
0.235 Ah
|
Cross-Reference Number |
IEC-CR2032
|
IEC-CR2032
|
Diameter |
20 mm
|
20 mm
|
Height |
3.2 mm
|
3.2 mm
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Terminal Type |
BUTTON(+), FLAT(-)
|
BUTTON(+), FLAT(-)
|
Voltage |
3 V
|
3 V
|
Weight |
2.8 g
|
2.8 g
|
Base Number Matches |
1
|
23
|
|
|
|