CR2032.IB vs BR2032/BN feature comparison

CR2032.IB The Swatch Group Ltd

Buy Now Datasheet

BR2032/BN Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THE SWATCH GROUP LTD PANASONIC CORP
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.J.1 3A991.J.1
HTS Code 8506.80.00.00 8506.80.00.00
Approvals UL
Battery Chemistry LITHIUM MANGANESE DIOXIDE LITHIUM POLY-CARBONMONOFLOURIDE
Battery Type PRIMARY PRIMARY
Capacity 0.235 Ah 0.19 Ah
Cross-Reference Number IEC-CR2032
Diameter 20 mm 20 mm
Height 3.2 mm 3.2 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Type BUTTON(+), FLAT(-) TAB
Voltage 3 V 3 V
Weight 2.8 g 2.5 g
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Battery Size 2032

Compare CR2032.IB with alternatives

Compare BR2032/BN with alternatives