CR16-1692FF vs RMNW16K1692FB feature comparison

CR16-1692FF ASJ Holdings Limited

Buy Now Datasheet

RMNW16K1692FB Kamaya Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASJ PTE LTD KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e0
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 16900 Ω
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CR16-1692FF with alternatives

Compare RMNW16K1692FB with alternatives