CR16-1692FF vs RMC060316K91%N feature comparison

CR16-1692FF ASJ Holdings Limited

Buy Now Datasheet

RMC060316K91%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ASJ PTE LTD TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Number of Terminals 2 2
Resistor Type FIXED RESISTOR FIXED RESISTOR
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Construction Chip
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 16900 Ω
Series RMC
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 50 V

Compare CR16-1692FF with alternatives

Compare RMC060316K91%N with alternatives