CDLL4148E3
vs
1N4148W-7-F
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MULTICOMP PRO
|
Package Description |
HERMETIC SEALED, GLASS, LL34, MELF-2
|
SOD-123, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Additional Feature |
METALLURGICALLY BONDED
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-213AA
|
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.2 A
|
0.15 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Reverse Recovery Time-Max |
0.005 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
GULL WING
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Application |
|
FAST RECOVERY
|
Breakdown Voltage-Min |
|
75 V
|
Forward Voltage-Max (VF) |
|
1.25 V
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.35 W
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
75 V
|
|
|
|
Compare CDLL4148E3 with alternatives
Compare 1N4148W-7-F with alternatives