CDF-S04020RNP10
vs
WCR-WCR0402LF-0R0-X-P-LT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ANTI-SULFUR, RATED CURRENT: 1.5A
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.355 mm
|
Package Length |
1.1 mm
|
0.99 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.508 mm
|
Packing Method |
TR, CARDBOARD, 7/13 INCH
|
Tape, Paper
|
Resistance |
|
|
Resistor Type |
JUMPER
|
JUMPER
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CDF-S04020RNP10 with alternatives
Compare WCR-WCR0402LF-0R0-X-P-LT with alternatives