C0G0402560F1HSR vs C0402C0G500-560FSNP feature comparison

C0G0402560F1HSR Cinetech Industrial Co Ltd

Buy Now Datasheet

C0402C0G500-560FSNP VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CINETECH IND CO LTD VENKEL LTD
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.Values & Voltage Available
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.635 mm
Length 1 mm 1.016 mm
Manufacturer Series 0402(FTOL) C0402
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PAPER, 7 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0402 ( F TOL ) C
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.508 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare C0G0402560F1HSR with alternatives

Compare C0402C0G500-560FSNP with alternatives