C0G0402560F1HSB
vs
C0G0402560F1HRB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CINETECH IND CO LTD
|
CINETECH IND CO LTD
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000056 µF
|
0.000056 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Other Cap.Values & Voltage Available
|
Other Cap.Values & Voltage Available
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.55 mm
|
0.55 mm
|
Length |
1 mm
|
1 mm
|
Manufacturer Series |
0402(FTOL)
|
0402(FTOL)
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Bulk
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
0402 ( F TOL )
|
0402 ( F TOL )
|
Size Code |
0402
|
0402
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C0G0402560F1HSB with alternatives
Compare C0G0402560F1HRB with alternatives