C0805X7R500-563KN6U vs 0805X7R563KC2AB feature comparison

C0805X7R500-563KN6U VENKEL LTD

Buy Now Datasheet

0805X7R563KC2AB American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.056 µF 0.056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.473 mm 1.5 mm
JESD-609 Code e3 e4
Length 2.032 mm 2 mm
Manufacturer Series C0805 X7R
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 13 INCH Strip Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C X7R
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 1.27 mm 1.25 mm
Base Number Matches 1 1

Compare C0805X7R500-563KN6U with alternatives

Compare 0805X7R563KC2AB with alternatives