C0603C103K5RACAUTO vs DM105X7R103K50KC feature comparison

C0603C103K5RACAUTO KEMET Corporation

Buy Now Datasheet

DM105X7R103K50KC KYOCERA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KYOCERA CORP
Part Package Code 0603
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 7 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Punched Paper, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Manufacturer Series DM
Series DM

Compare C0603C103K5RACAUTO with alternatives

Compare DM105X7R103K50KC with alternatives