C0603C0G500-5R6CNE vs C0G06035R6C1HNB feature comparison

C0603C0G500-5R6CNE VENKEL LTD

Buy Now Datasheet

C0G06035R6C1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD CINETECH IND CO LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.84 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 4.4643% 4.4643%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Manufacturer Series 0603/0805/1206(CD)
Series 0603/0805/1206(CD)

Compare C0603C0G500-5R6CNE with alternatives

Compare C0G06035R6C1HNB with alternatives