C0603C0G500-561FN6P vs VJ0603A561FXACW1BC feature comparison

C0603C0G500-561FN6P VENKEL LTD

Buy Now Datasheet

VJ0603A561FXACW1BC Vishay Vitramon

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD
Package Description , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.838 mm
JESD-609 Code e3
Length 1.6 mm
Manufacturer Series C0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Series C0603 (C0G,50,G10P)
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.813 mm
Base Number Matches 1 3
Part Package Code 0603
Samacsys Manufacturer Vishay

Compare C0603C0G500-561FN6P with alternatives