BSS123LT7G vs BSS100LTR4 feature comparison

BSS123LT7G onsemi

Buy Now Datasheet

BSS100LTR4 Calogic Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI CALOGIC LLC
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-03-14
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 4 pF
JEDEC-95 Code TO-236 TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.21.00.95
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare BSS123LT7G with alternatives

Compare BSS100LTR4 with alternatives