BSR17A vs MMBT3904LT1 feature comparison

BSR17A Allegro MicroSystems LLC

Buy Now Datasheet

MMBT3904LT1 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Transition Frequency-Nom (fT) 300 MHz 200 MHz
Base Number Matches 13 17
Package Description CASE 318-08, 3 PIN
Samacsys Manufacturer Motorola
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.3 V