BSR17A vs MMBT3904L feature comparison

BSR17A Allegro MicroSystems LLC

Buy Now Datasheet

MMBT3904L onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ONSEMI
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 13 4
Pbfree Code No
Part Package Code SOT-23
Package Description CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08
Samacsys Manufacturer onsemi
Collector-Emitter Voltage-Max 40 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare MMBT3904L with alternatives