BSP31,115 vs BF720 feature comparison

BSP31,115 Nexperia

Buy Now Datasheet

BF720 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA DIODES INC
Part Package Code SC-73 SOT-223
Package Description PLASTIC, SC-73, 4 PIN SOT-223, 4 PIN
Pin Count 4 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 0.05 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 60 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V
Base Number Matches 1 3
Transistor Application SWITCHING

Compare BSP31,115 with alternatives

Compare BF720 with alternatives