BSP31,115 vs BSP31TRL13 feature comparison

BSP31,115 NXP Semiconductors

Buy Now Datasheet

BSP31TRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Turn-off Time-Max (toff) 650 ns 650 ns
Turn-on Time-Max (ton) 500 ns 500 ns
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 1
Pbfree Code Yes
Transistor Application SWITCHING

Compare BSP31,115 with alternatives

Compare BSP31TRL13 with alternatives