BSP31,115 vs BCP53T/R feature comparison

BSP31,115 NXP Semiconductors

Buy Now Datasheet

BCP53T/R Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN ,
Pin Count 4
Manufacturer Package Code SOT223
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Turn-off Time-Max (toff) 650 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 0.5 V
Base Number Matches 1 1
Date Of Intro 2017-02-01

Compare BSP31,115 with alternatives

Compare BCP53T/R with alternatives