BK1-S505H-V-5-R vs 215005XP feature comparison

BK1-S505H-V-5-R Cooper Industries

Buy Now Datasheet

215005XP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME DELAY TIME LAG
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 71 J 82 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BAG BULK; TAPE AND REEL
Rated Breaking Capacity 100 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 600 V 250 V
Rated Voltage(DC) 400 V
Reference Standard PSE/JET; UL CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BK1-S505H-V-5-R with alternatives

Compare 215005XP with alternatives