BK1/S505-5-R vs BK-S505-V-5-R feature comparison

BK1/S505-5-R Eaton Bussmann

Buy Now Datasheet

BK-S505-V-5-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 98 J 71 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BAG BOX
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare BK1/S505-5-R with alternatives

Compare BK-S505-V-5-R with alternatives