BK/S505-5AV vs BK1-S505-V-5-R feature comparison

BK/S505-5AV Eaton Bussmann

Buy Now Datasheet

BK1-S505-V-5-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 21.1 mm
Body Length or Diameter 5.54 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 98 J 71 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX BAG
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare BK/S505-5AV with alternatives

Compare BK1-S505-V-5-R with alternatives