BK/S505-5AV vs 215005XP feature comparison

BK/S505-5AV Eaton Bussmann

Buy Now Datasheet

215005XP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY TIME LAG
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 98 J 82 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BOX BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; IMQ; MITI; SEMKO; UL; VDE CCC; CE; CSA; IEC; KTL; PSE; SEV; SEMKO; UL
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare BK/S505-5AV with alternatives

Compare 215005XP with alternatives