BFC238341243 vs BFC238341243 feature comparison

BFC238341243 Vishay Intertechnologies

Buy Now Datasheet

BFC238341243 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay Vishay
Capacitance 0.024 µF 0.024 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 18 mm 18 mm
JESD-609 Code e3 e3
Length 26 mm 26 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Box
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 500 V 500 V
Rated (DC) Voltage (URdc) 1400 V 1400 V
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Width 8.5 mm 8.5 mm
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.25.00.80

Compare BFC238341243 with alternatives

Compare BFC238341243 with alternatives