BCS-102-F-S-PE-BE
vs
1958870000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
WEIDMUELLER GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
2 Weeks
|
|
Samacsys Manufacturer |
SAMTEC
|
Weidmüller
|
Body Breadth |
0.1 inch
|
|
Body Depth |
0.29 inch
|
|
Body Length |
0.2 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD FLASH (3)
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.08 mm
|
|
Plating Thickness |
3u inch
|
|
Rated Current (Signal) |
4.6 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.176 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Fastening Method |
|
SCREW
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
2
|
Rated Current |
|
15.5 A
|
Rated Voltage |
|
400 V
|
Safety Approval |
|
CSA; UL
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
|
4 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare BCS-102-F-S-PE-BE with alternatives
Compare 1958870000 with alternatives