BC856BS_R1_00001 vs BC856BST/R13 feature comparison

BC856BS_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BC856BST/R13 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 65 V 65 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 220 220
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6
Pin Count 6
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified

Compare BC856BS_R1_00001 with alternatives

Compare BC856BST/R13 with alternatives