BC338 vs BC548A feature comparison

BC338 Motorola Semiconductor Products

Buy Now Datasheet

BC548A TDK Micronas GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ITT SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.8 A 0.1 A
Collector-Emitter Voltage-Max 25 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 110
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 210 MHz 300 MHz
VCEsat-Max 0.7 V 0.6 V
Base Number Matches 48 1
Additional Feature TO-18 PIN CONFIGURATION AVAILABLE
Collector-Base Capacitance-Max 6 pF

Compare BC338 with alternatives

Compare BC548A with alternatives