BC338 vs MMBT3906L feature comparison

BC338 Baneasa SA

Buy Now Datasheet

MMBT3906L Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BANEASA S A MOTOROLA INC
Part Package Code TO-92A SOT-23
Package Description TO-92A, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 1 3
Rohs Code No
Manufacturer Package Code CASE 318-07
Collector-Emitter Voltage-Max 40 V
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 70 ns

Compare BC338 with alternatives

Compare MMBT3906L with alternatives