BC338
vs
BC338-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BANEASA S A
NXP SEMICONDUCTORS
Part Package Code
TO-92A
Package Description
TO-92A, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Collector-Emitter Voltage-Max
25 V
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Transistor Application
SWITCHING
VCEsat-Max
0.7 V
Compare BC338 with alternatives
Compare BC338-T/R with alternatives