BC338
vs
BC338-25ZL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BANEASA S A
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92A
TO-92
Package Description
TO-92A, 3 PIN
CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
160
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
210 MHz
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
CASE 29-11
Additional Feature
EUROPEAN PART NUMBER
Collector-Emitter Voltage-Max
25 V
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Compare BC338 with alternatives
Compare BC338-25ZL1 with alternatives